Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC49300-1.2WR-TR

Microchip Technology

LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) SPAK T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) SPAK T/R
Search Keywords: MIC4930012WRTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC49300-1.2WR-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Maximum Input Voltage:
    6.5 V
  • Function:
    LDO8385
  • Family:
    MIC49300
  • Line Regulation:
    0.018360%/V(Typ)
  • Accuracy:
    ±1 %
  • Load Regulation:
    0.28361%(Typ)
  • Dimension:
    9.528356mm(Max) x 8.13(Max) x 2.03(Max)mm
  • Junction to Ambient:
    N/A
  • Junction to Case:
    28359°C/W
  • Maximum Dropout Voltage @ Current:
    0.2@1500mA,0.4@3A V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
8,250 can ship
Minimum Order:
50
4 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
50
$4.14
100
$3.97
250
$3.87
750
$3.73
1,500
$3.67
3,000
$3.62
5,250 +
$3.56
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
192
Minimum Order:
48