Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EL Lamp Driver - 5.5V - 8-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
EL Lamp Driver - 5.5V - 8-Pin MSOP - Tube
Search Keywords: MIC4827YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4827YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Driver Type:
    EL Lamp
  • Gray Scale Steps:
    N/A
  • Minimum Operating Supply Voltage:
    1.8 V
  • Family:
    MIC4827
  • Maximum Output Current:
    N/A
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    3 x 3 x 0.92 mm
  • Number of Digits:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,500 can ship
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
100
$1.63
300
$1.57
500
$1.54
1,000
$1.47
2,500
$1.45
5,000 +
$1.43
Click for Quote
Log in to unlock special pricing