Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Search Keywords: MIC4604YMT5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4604YM-T5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bridge Type:
    Half Bridge
  • Absolute Propagation Delay Time:
    75 ns
  • Driver Configuration:
    Non-Inverting
  • Family:
    MIC4604
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Driver Type:
    High and Low Side
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
7,000 can ship
4 Weeks can ship 12/16/24