Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC45208-1YMP-TR

Microchip Technology

1-OUT 0.8V to 5.5V 10A 52-Pin B2QFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
1-OUT 0.8V to 5.5V 10A 52-Pin B2QFN EP T/R
Search Keywords: MIC452081YMPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC45208-1YMP-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Input Voltage:
    4.5 to 26 V
  • Number of Outputs:
    14397
  • Output Voltage:
    0.8 to 5.5 V
  • Output Current:
    10 A
  • Output Power:
    N/A
  • Mounting:
    Surface Mount
  • Type:
    Step Down4409
  • Dimension:
    10 x 10 x 4 - 0.014388mm(Max)mm
  • Output Type:
    Adjustable4399
  • Family:
    MIC45208-1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
750 can ship
MOQ for out of Stock Qty:
188
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
188
$17.12
375
$9.09
563
$6.39
750 +
$6.26
Click for Quote
Log in to unlock special pricing