Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 12A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 12A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Search Keywords: MIC4452YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4452YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Bridge Type:
    N/A
  • Family:
    MIC4452
  • Driver Type:
    Low Side
  • Driver Configuration:
    Non-Inverting
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Absolute Propagation Delay Time:
    80 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,805
Can Ship immediately
Manufacturer Stock:
3,135 can ship
Minimum Order:
95
Order Increment:
95
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
95
$1.734
190
$1.681
570
$1.620
1,045
$1.551
2,565
$1.536
5,035
$1.520
7,505 +
$1.505
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
7,100
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5