Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 6A 1-OUT Low Side Inv 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 6A 1-OUT Low Side Inv 8-Pin MSOP Tube
Search Keywords: MIC4429YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4429YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Absolute Propagation Delay Time:
    100 ns
  • Driver Configuration:
    Inverting
  • Family:
    MIC4429
  • Driver Type:
    Low Side
  • Dimension:
    3 x 3 x 0.92 mm
  • Bridge Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
100
$1.081
300
$1.040
500
$1.024
1,000
$0.978
2,500
$0.945
5,000
$0.930
7,500 +
$0.917
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,500
Minimum Order:
25