Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Dual 1.5A-Peak Low-Side MOSFET Driver - Inverting+Non-Inverting - 4.5V-18V - -40°C-85°C - 8-Pin SOIC Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Dual 1.5A-Peak Low-Side MOSFET Driver - Inverting+Non-Inverting - 4.5V-18V - -40°C-85°C - 8-Pin SOIC Package
Search Keywords: MIC4428YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4428YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Family:
    MIC4428
  • Driver Type:
    Low Side
  • Bridge Type:
    N/A
  • Driver Configuration:
    Inverting,Non-Inverting
  • Absolute Propagation Delay Time:
    60 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,765
Can Ship immediately
Manufacturer Stock:
25,000 can ship
Minimum Order:
500
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
500
$0.971
1,000
$0.961
2,500
$0.951
5,000
$0.942
7,500
$0.932
10,000
$0.923
15,000
$0.914
25,000 +
$0.905
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
760
Minimum Order:
95