Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 9A 1-OUT Low Side Inv 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Driver 9A 1-OUT Low Side Inv 8-Pin SOIC N T/R
Search Keywords: MIC4421ZMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4421ZM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Family:
    MIC4421
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    35 ns
  • Driver Configuration:
    Inverting6275
  • Driver Type:
    Low Side6276
  • Dimension:
    4.93 x 3.94 x 1.486274mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Manufacturer Stock:
5,000 can ship
Minimum Order:
250
7 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
250
$1.745
500
$1.728
1,000
$1.710
2,500
$1.693
5,000
$1.676
7,500
$1.660
10,000 +
$1.643
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
475
Minimum Order:
95
CUSTOMERS ALSO BOUGHT
5