Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Search Keywords: MIC4420ZM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4420ZM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Bridge Type:
    N/A
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Driver Configuration:
    Non-Inverting
  • Absolute Propagation Delay Time:
    100 ns
  • Driver Type:
    Low Side
  • Family:
    MIC4420
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Can Ship immediately
Manufacturer Stock:
5,605 can ship
Minimum Order:
95
Order Increment:
95
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
95
$1.877
285
$1.446
570
$1.415
1,045
$1.401
2,565
$1.365
5,035
$1.351
7,505
$1.337
10,070 +
$1.324
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5