Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 4A 2-OUT Low Side Inv 8-Pin MSOP EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 4A 2-OUT Low Side Inv 8-Pin MSOP EP Tube
Search Keywords: MIC4223YMME
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4223YMME
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Driver Type:
    Low Side6276
  • Dimension:
    3 x 3 x 0.866274mmmm
  • Driver Configuration:
    Inverting6275
  • Family:
    MIC4223
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    150 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
8,300 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
100
$1.029
300
$0.986
500
$0.972
1,000
$0.935
2,500
$0.889
5,000
$0.876
7,500 +
$0.862
Click for Quote
Log in to unlock special pricing