Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin MSOP EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin MSOP EP Tube
Search Keywords: MIC4126YMME
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4126YMME
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    3 x 3 x 0.866274mmmm
  • Driver Configuration:
    Inverting6275
  • Family:
    MIC4126
  • Absolute Propagation Delay Time:
    70 ns
  • Driver Type:
    Low Side6276
  • Bridge Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
10,100 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
100
$0.871
300
$0.836
500
$0.823
1,000
$0.792
2,500
$0.753
5,000 +
$0.742
Click for Quote
Log in to unlock special pricing