Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC37100-3.3WS-TR

Microchip Technology

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MIC3710033WSTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC37100-3.3WS-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Input Voltage:
    6 V
  • Junction to Ambient:
    N/A
  • Junction to Case:
    15 °C/W
  • Line Regulation:
    0.5 %
  • Function:
    LDO
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.35@500mA,0.4@750mA,0.5@1A V
  • Dimension:
    6.5 x 3.5 x 1.6 mm
  • Accuracy:
    ±1 %
  • Load Regulation:
    1 %
  • Family:
    MIC37100
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,350
Ships today, if you order in
Manufacturer Stock:
125,000 can ship
Minimum Order:
250
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
250
$1.26
500
$1.25
1,000
$1.23
2,500
$1.21
5,000 +
$1.19
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
2,418
Minimum Order:
78
CUSTOMERS ALSO BOUGHT
5