Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED Driver - 5V/9V/12V/15V/18VV - 16-Pin TSSOP EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LED Driver - 5V/9V/12V/15V/18VV - 16-Pin TSSOP EP - Tube
Search Keywords: MIC3223YTSE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC3223YTSE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    94
  • Maximum Power Dissipation:
    N/A
  • High Level Output Current:
    N/A
  • Maximum Operating Supply Voltage:
    20 V
  • Low Level Output Current:
    N/A
  • Family:
    MIC3223
  • Dimension:
    5 x 4.4 x 0.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4,230 can ship
Minimum Order:
94
Order Increment:
94
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
94
$2.07
188
$1.99
282
$1.96
564
$1.93
1,034
$1.86
2,538
$1.84
5,076
$1.81
7,520 +
$1.78
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
100