Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC29300-3.3WT

Microchip Technology

LDO Regulator Pos 3.3V 3A Automotive 3-Pin(3+Tab) TO-220 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.3V 3A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC2930033WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29300-3.3WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Junction to Case:
    2 °C/W
  • Family:
    MIC29300
  • Load Regulation:
    1 %
  • Junction to Ambient:
    N/A
  • Maximum Input Voltage:
    26 V
  • Function:
    LDO
  • Accuracy:
    ±1 %
  • Line Regulation:
    0.5 %
  • Maximum Dropout Voltage @ Current:
    0.175@100mA,0.6@3A V
  • Dimension:
    10.67(Max) x 4.83(Max) x 9.17(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Can Ship immediately
On Order:
815   can ship 11/21/24
Manufacturer Stock:
8,900 can ship
Minimum Order:
50
Order Increment:
50
4 Weeks can ship 11/8/24
ADD TO CART
Qty
Unit Price
50
$2.953
100
$2.711
250
$2.684
500
$2.657
1,000
$2.630
2,500
$2.604
5,000
$2.578
7,500 +
$2.552
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5