Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC29150-3.3WU

Microchip Technology

LDO Regulator Pos 3.3V 1.5A Automotive 4-Pin(3+Tab) TO-263 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.3V 1.5A Automotive 4-Pin(3+Tab) TO-263 Tube
Search Keywords: MIC2915033WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29150-3.3WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    MIC29150
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.6@1.5A V
  • Junction to Ambient:
    N/A
  • Accuracy:
    ±1 %
  • Function:
    LDO
  • Line Regulation:
    0.5 %
  • Junction to Case:
    2 °C/W
  • Load Regulation:
    1 %
  • Maximum Input Voltage:
    26 V
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,450
Ships today, if you order in
Manufacturer Stock:
4,750 can ship
Minimum Order:
50
Order Increment:
50
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
50
$3.905
100
$3.510
250
$3.475
500
$3.440
1,000
$3.406
2,500
$3.372
5,000
$3.338
7,500 +
$3.304
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
0
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5