Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC28303-1YMP-TR

Microchip Technology

Module DC-DC 1-OUT 0.9V to 24V 3A Automotive 64-Pin H3QFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 0.9V to 24V 3A Automotive 64-Pin H3QFN EP T/R
Search Keywords: MIC283031YMPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC28303-1YMP-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Input Voltage:
    4.5 to 50 V
  • Number of Outputs:
    14397
  • Output Voltage:
    0.9 to 24 V
  • Output Current:
    3 A
  • Output Power:
    N/A
  • Mounting:
    Surface Mount
  • Type:
    Step Down4409
  • Dimension:
    12 x 12 x 3 - 0.014388mm(Max)mm
  • Output Type:
    Adjustable4399
  • Family:
    MIC28303-1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
5,000 can ship
MOQ for out of Stock Qty:
125
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
125
$20.81
250
$11.02
375
$7.75
500 +
$7.60
Click for Quote
Log in to unlock special pricing