Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC2774L-31YM5-TR

Microchip Technology

Processor Supervisor 3.3V 1 Active Low 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 3.3V 1 Active Low 5-Pin SOT-23 T/R
Search Keywords: MIC2774L31YM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2774L-31YM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
  • Manual Reset:
    Yes
  • Family:
    MIC2774
  • Maximum Reset Threshold Voltage:
    3.465 V
  • Maximum Power Dissipation:
    N/A
  • Maximum Reset Active Time:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Manufacturer Stock:
3,000 can ship
Minimum Order:
500
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
500
$0.706
1,000
$0.699
3,000
$0.692
6,000
$0.685
9,000
$0.678
12,000 +
$0.671
Click for Quote
Log in to unlock special pricing