Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube
Search Keywords: MIC25871YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2587-1YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Family:
    MIC2587-1
  • Digital Supply Voltage:
    N/A
  • Maximum Supply Current:
    2(Typ) mA
  • External Sense Resistor:
    Yes
  • Minimum Operating Supply Voltage:
    10 V
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Mounting:
    Surface Mount
  • External FET:
    N-Channel
  • Fault Management:
    Latched Off
  • Maximum Operating Supply Voltage:
    80 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Ships today, if you order in
Manufacturer Stock:
190 can ship
Minimum Order:
5
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
5
$5.139
95
$3.783
190
$3.746
285
$3.708
570
$3.671
1,045
$3.634
2,565
$3.598
5,035 +
$3.562
Click for Quote
Log in to unlock special pricing