Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC/DC Cntrlr Single-OUT Step Down 12-Pin MLF T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Cntrlr Single-OUT Step Down 12-Pin MLF T/R
Search Keywords: MIC2199YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2199YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Family:
    MIC2199
  • Mounting:
    Surface Mount
  • Maximum Input Voltage:
    32 V
  • Dimension:
    4 x 4 x 0.85(Max) mm
  • Minimum Input Voltage:
    4.5 V
  • Maximum Switching Frequency:
    N/A
  • Maximum Power Dissipation:
    665 mW
  • Number of Outputs:
    1
  • Maximum Supply Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
5,000 can ship
MOQ for out of Stock Qty:
1250
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1,250
$9.86
2,500
$5.04
3,750
$3.43
5,000 +
$3.36
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
5