Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SOIC N Tube
Search Keywords: MIC218250YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2182-5.0YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Maximum Switching Frequency:
    330 kHz
  • Maximum Supply Current:
    N/A
  • Minimum Input Voltage:
    4.5 V
  • Mounting:
    Surface Mount
  • Maximum Power Dissipation:
    270 mW
  • Number of Outputs:
    14346
  • Dimension:
    9.93 x 3.94 x 1.484335mmmm
  • Maximum Input Voltage:
    32 V
  • Family:
    MIC2182
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
3,072 can ship
Minimum Order:
48
Order Increment:
48
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
48
$4.10
96
$3.93
144
$3.88
288
$3.82
528
$3.69
1,008
$3.64
2,544
$3.58
5,040 +
$3.53
Click for Quote
Log in to unlock special pricing