Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC2077-2YM-TR

Microchip Technology

USB Power Switch Quad 5.5V 1A 16-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
USB Power Switch Quad 5.5V 1A 16-Pin SOIC N T/R
Search Keywords: MIC20772YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2077-2YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Current Limit:
    1 A
  • Family:
    MIC2077
  • Maximum Input Voltage:
    5.5 V
  • Enable Logic:
    Active Low15301
  • Dimension:
    9.93 x 3.94 x 1.4815300mmmm
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,500 can ship
MOQ for out of Stock Qty:
625
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
625
$4.35
1,250
$2.30
1,875
$1.62
2,500 +
$1.59
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
48