Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC2076-1YM-TR

Microchip Technology

USB Power Switch Dual 5.5V 1A 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
USB Power Switch Dual 5.5V 1A 8-Pin SOIC N T/R
Search Keywords: MIC20761YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2076-1YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Current Limit:
    1 A
  • Maximum Input Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
  • Family:
    MIC2076
  • Enable Logic:
    Active High
  • Dimension:
    4.93 x 3.94 x 1.48 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,800
Ships today, if you order in
Manufacturer Stock:
180,000 can ship
Minimum Order:
250
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
250
$1.263
500
$1.220
1,000
$1.207
2,500
$1.195
5,000
$1.183
7,500
$1.171
10,000 +
$1.160
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,090
Minimum Order:
95
CUSTOMERS ALSO BOUGHT
5