Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC2075-1YMM-TR

Microchip Technology

USB Power SW USB Power Switch Single 5.5V 0.7A 8-Pin MSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
USB Power SW USB Power Switch Single 5.5V 0.7A 8-Pin MSOP T/R
Search Keywords: MIC20751YMMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2075-1YMM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    3 x 3 x 0.92 mm
  • Maximum Power Dissipation:
    N/A
  • Current Limit:
    0.7 A
  • Enable Logic:
    Active High
  • Maximum Input Voltage:
    5.5 V
  • Family:
    MIC2075
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Manufacturer Stock:
2,500 can ship
Minimum Order:
500
7 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
500
$0.5616
1,000
$0.5532
2,500
$0.5190
5,000
$0.5112
7,500
$0.5035
10,000
$0.4960
15,000 +
$0.4885
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,000
Minimum Order:
100