Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

USB Power Switch Single 5.5V 1A to 6A 16-Pin TSSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
USB Power Switch Single 5.5V 1A to 6A 16-Pin TSSOP Tube
Search Keywords: MIC20452YTS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2045-2YTS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    94
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    5 x 4.4 x 0.915300mmmm
  • Enable Logic:
    Active Low15301
  • Family:
    MIC2045
  • Current Limit:
    1 to 6 A
  • Maximum Input Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
3,572 can ship
Minimum Order:
5
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
5
$3.64
94
$3.34
188
$3.21
282
$3.16
564
$3.01
1,034
$2.97
2,538
$2.92
5,076 +
$2.88
Click for Quote
Log in to unlock special pricing