Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

USB Power SW USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
USB Power SW USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube
Search Keywords: MIC20402YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2040-2YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    3 x 3 x 0.92 mm
  • Enable Logic:
    Active Low
  • Family:
    MIC2040
  • Maximum Input Voltage:
    5.5 V
  • Current Limit:
    0.25 to 1.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
13 Weeks can ship 2/3/25
Backorder
Qty
Unit Price
100
$1.56
300
$1.50
500
$1.48
1,000
$1.41
2,500
$1.39
5,000 +
$1.37
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
625