Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC2025-2YMM-TR

Microchip Technology

USB Power SW USB Power Switch Single 5.5V 0.7A 8-Pin MSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
USB Power SW USB Power Switch Single 5.5V 0.7A 8-Pin MSOP T/R
Search Keywords: MIC20252YMMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2025-2YMM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    3 x 3 x 0.92 mm
  • Maximum Power Dissipation:
    N/A
  • Maximum Input Voltage:
    5.5 V
  • Enable Logic:
    Active Low
  • Current Limit:
    0.7 A
  • Family:
    MIC2025
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
2500
Order Increment:
2500
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
2,500
$0.4388
5,000
$0.4323
7,500
$0.4239
10,000
$0.4175
15,000 +
$0.4113
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,400
Minimum Order:
100