Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC2019A-2YM6-TR

Microchip Technology

USB Power Switch Single 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
USB Power Switch Single 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R
Search Keywords: MIC2019A2YM6TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2019A-2YM6-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Power Dissipation:
    N/A
  • Family:
    MIC2019
  • Dimension:
    2.9 x 1.6 x 1.315300mm(Max)mm
  • Maximum Input Voltage:
    5.5 V
  • Current Limit:
    0.1 to 0.9 A
  • Enable Logic:
    Active Low15301
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
9,000 can ship
Minimum Order:
500
11 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
500
$0.4658
1,000
$0.4588
3,000
$0.4304
6,000
$0.4239
9,000
$0.4176
12,000
$0.4113
15,000 +
$0.4051
Click for Quote
Log in to unlock special pricing