Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Distribution Switch - Current Limit - Active High - 1 Output - 0.07 ohm On - 5.5 V - 0.9 A - SOT-23-6.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Power Distribution Switch - Current Limit - Active High - 1 Output - 0.07 ohm On - 5.5 V - 0.9 A - SOT-23-6.
Search Keywords: MIC2009YM6TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2009YM6-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Current Limit:
    0.2 to 2 A
  • Maximum Input Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Family:
    MIC2009
  • Enable Logic:
    Active High
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
250
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
250
$0.981
500
$0.966
1,000
$0.952
3,000
$0.938
6,000
$0.924
9,000 +
$0.910
Click for Quote
Log in to unlock special pricing