Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC2005A-2YM6-TR

Microchip Technology

USB Power Switch Single 5.5V 0.5A 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
USB Power Switch Single 5.5V 0.5A 6-Pin SOT-23 T/R
Search Keywords: MIC2005A2YM6TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2005A-2YM6-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MIC2005
  • Current Limit:
    0.5 A
  • Maximum Input Voltage:
    5.5 V
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Maximum Power Dissipation:
    N/A
  • Enable Logic:
    Active Low
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Manufacturer Stock:
3,000 can ship
Minimum Order:
3000
Order Increment:
3000
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
3,000
$0.2665
6,000
$0.2602
9,000
$0.2563
12,000
$0.2525
15,000
$0.2487
27,000 +
$0.2450
Click for Quote
Log in to unlock special pricing