Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Processor Supervisor 2.88V 1 Active Low/Open Drain 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.88V 1 Active Low/Open Drain 8-Pin SOIC N T/R
Search Keywords: MIC1832MYTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC1832MY-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    4.93 x 3.94 x 1.4813331mmmm
  • Battery Backup Switching:
    No13329
  • Maximum Reset Threshold Voltage:
    2.97 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Active Time:
    1000 ms
  • Chip Enable Signals:
    No13330
  • Manual Reset:
    Yes13333
  • Family:
    MIC1832
  • Maximum Power Dissipation:
    700 mW
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,500 can ship
Minimum Order:
500
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
500
$0.671
1,000
$0.661
2,500
$0.620
5,000
$0.611
7,500
$0.602
10,000
$0.593
15,000 +
$0.584
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
475
Minimum Order:
95