Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Processor Supervisor 2.88V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.88V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Search Keywords: MIC1832MY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC1832MY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Family:
    MIC1832
  • Battery Backup Switching:
    No
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Threshold Voltage:
    2.97 V
  • Chip Enable Signals:
    No
  • Maximum Reset Active Time:
    1000 ms
  • Manual Reset:
    Yes
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Maximum Power Dissipation:
    700 mW
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 475
Can Ship immediately
Manufacturer Stock:
570 can ship
Minimum Order:
95
Order Increment:
95
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
95
$0.731
285
$0.671
570
$0.661
1,045
$0.636
2,565
$0.620
5,035
$0.611
7,505
$0.602
10,070 +
$0.593
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
500