Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Sensor and Detector Interface - 5.5V - I2C - 20-Pin MQFN - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Sensor and Detector Interface - 5.5V - I2C - 20-Pin MQFN - Tube
Search Keywords: MCP9601EMX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP9601-E/MX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
  • Dimension:
    5 x 5 x 0.9312310mmmm
  • ADC Resolution:
    18 bit
  • Family:
    MCP9601-E/MX
  • Interface Type:
    I2C/Serial12313
  • Maximum Operating Supply Voltage:
    5.5 V
  • Input Type:
    Analog12312
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 402
Ships today, if you order in
Minimum Order:
5
9 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
5
$9.27
25
$7.42
73
$6.98
146
$6.65
292
$6.59
511
$6.52
1,022
$6.46
2,555 +
$6.39
Click for Quote
Log in to unlock special pricing