Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP795W11-I/SL

Microchip Technology

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube
Search Keywords: MCP795W11ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP795W11-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Family:
    MCP795W11
  • Date Format:
    DW:DM:M:Y11134
  • Dimension:
    8.65 x 3.9 x 1.2511135mm(Min)mm
  • Mounting:
    Surface Mount
  • Bus Type:
    Serial (SPI)11133
  • Minimum Operating Supply Voltage:
    1.8 V
  • Maximum Power Dissipation:
    N/A
  • Function:
    Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup11137
  • Maximum Access Time:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Ships today, if you order in
Minimum Order:
57
Order Increment:
57
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
57
$2.373
114
$2.094
285
$1.886
513
$1.846
1,026
$1.807
2,508
$1.789
5,016
$1.771
7,524 +
$1.754
Click for Quote
Log in to unlock special pricing