Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP795W10-I/ST

Microchip Technology

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin TSSOP - Tube
Search Keywords: MCP795W10IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP795W10-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Dimension:
    5 x 4.4 x 1 mm
  • Bus Type:
    Serial (SPI)
  • Function:
    Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    5.5 V
  • Date Format:
    DW:DM:M:Y
  • Minimum Operating Supply Voltage:
    1.8 V
  • Family:
    MCP795W10
  • Maximum Access Time:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6,912 can ship
Minimum Order:
96
Order Increment:
96
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
96
$1.73
192
$1.70
288
$1.66
576
$1.63
1,056
$1.56
2,592
$1.53
5,088 +
$1.51
Click for Quote
Log in to unlock special pricing