Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP79412T-I/MNY

Microchip Technology

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP - Tape&Reel
Search Keywords: MCP79412TIMNY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP79412T-I/MNY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Maximum Operating Supply Voltage:
    5.5 V
  • Bus Type:
    Serial (2-Wire, I2C)
  • Maximum Power Dissipation:
    N/A
  • Date Format:
    DW:DM:M:Y
  • Maximum Access Time:
    N/A
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    1.8 V
  • Function:
    Clock/Calendar/Alarm/Battery Backup
  • Dimension:
    2 x 3 x 0.73 mm
  • Family:
    MCP79412
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
9,900 can ship
Minimum Order:
250
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
250
$1.16
500
$1.15
1,000
$1.09
3,300
$1.05
6,600
$1.03
9,900
$1.02
13,200 +
$1.00
Click for Quote
Log in to unlock special pricing