Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP79410T-I/MS

Microchip Technology

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tape&Reel
Search Keywords: MCP79410TIMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP79410T-I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Minimum Operating Supply Voltage:
    1.8 V
  • Maximum Access Time:
    N/A
  • Maximum Power Dissipation:
    N/A
  • Family:
    MCP79410
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    5.5 V
  • Function:
    Clock/Calendar/Alarm/Battery Backup11137
  • Bus Type:
    Serial (2-Wire, I2C)11133
  • Date Format:
    DW:DM:M:Y11134
  • Dimension:
    3 x 3 x 0.8511135mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order:
250
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
250
$1.026
500
$1.011
1,000
$0.965
2,500
$0.933
5,000
$0.919
7,500 +
$0.905
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,000
Minimum Order:
100