Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tube
Search Keywords: MCP79402IMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP79402-I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MCP79402
  • Bus Type:
    Serial (2-Wire, I2C)11133
  • Date Format:
    DW:DM:M:Y11134
  • Maximum Access Time:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    1.8 V
  • Function:
    Clock/Calendar/Alarm/Battery Backup11137
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    3 x 3 x 0.8511135mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
8,600 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
100
$1.100
300
$1.055
500
$1.039
1,000
$0.987
2,500
$0.951
5,000
$0.936
7,500 +
$0.922
Click for Quote
Log in to unlock special pricing