Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N - Tube
Search Keywords: MCP79400ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP79400-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Surface Mount
  • Family:
    MCP79400
  • Function:
    Clock/Calendar/Alarm/Battery Backup
  • Maximum Power Dissipation:
    N/A
  • Maximum Access Time:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Date Format:
    DW:DM:M:Y
  • Minimum Operating Supply Voltage:
    1.8 V
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Bus Type:
    Serial (2-Wire, I2C)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200
Can Ship immediately
Manufacturer Stock:
2,100 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$0.943
300
$0.904
500
$0.891
1,000
$0.857
2,500
$0.815
5,000 +
$0.803
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
800
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5