Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP73871-2AAI/ML

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube
Search Keywords: MCP738712AAIML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73871-2AAI/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Maximum Power Dissipation:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Family:
    MCP73871
  • Maximum Supply Current:
    2.5(Typ) mA
  • Maximum Operating Supply Voltage:
    6 V
  • Battery Type:
    Li-Ion,Li-Pol
  • Minimum Operating Supply Voltage:
    4.5 V
  • Output Current:
    1000 mA
  • Dimension:
    4 x 4 x 0.88 mm
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
91 can ship
Minimum Order:
91
Order Increment:
91
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
91
$1.79
182
$1.77
273
$1.72
546
$1.70
1,001
$1.62
2,548
$1.59
5,005 +
$1.57
Click for Quote
Log in to unlock special pricing