Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP73871-1CCI/ML

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 20-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 20-Pin QFN EP Tube
Search Keywords: MCP738711CCIML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73871-1CCI/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Surface Mount
  • Family:
    MCP73871
  • Maximum Supply Current:
    2.5(Typ) mA
  • Output Current:
    1000 mA
  • Minimum Operating Supply Voltage:
    4.4 V
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Operating Supply Voltage:
    6 V
  • Battery Type:
    Li-Ion1205,Li-Pol1205
  • Dimension:
    4 x 4 x 0.881206mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4,550 can ship
Minimum Order:
91
Order Increment:
91
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
91
$1.79
182
$1.77
273
$1.72
546
$1.70
1,001
$1.62
2,548
$1.59
5,005 +
$1.57
Click for Quote
Log in to unlock special pricing