Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube
Search Keywords: MCP73853IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73853-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Operating Temperature:
    -40 to 85 °C
  • Battery Type:
    Li-Ion1205,Li-Pol1205
  • Minimum Operating Supply Voltage:
    4.5 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.8(Typ) mA
  • Family:
    MCP73853
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Surface Mount
  • Output Current:
    400 mA
  • Dimension:
    4 x 4 x 0.881206mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,092 can ship
Minimum Order:
91
Order Increment:
91
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
91
$1.74
182
$1.71
273
$1.67
546
$1.65
1,001
$1.57
2,548
$1.54
5,005 +
$1.52
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
825