Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP73837-FJI/UN

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Search Keywords: MCP73837FJIUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73837-FJI/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Surface Mount
  • Maximum Power Dissipation:
    N/A
  • Output Current:
    1000 mA
  • Maximum Operating Supply Voltage:
    6 V
  • Dimension:
    3 x 3 x 0.851206mmmm
  • Minimum Operating Supply Voltage:
    3.75 V
  • Battery Type:
    Li-Ion1205,Li-Pol1205
  • Operating Temperature:
    -40 to 85 °C
  • Family:
    MCP73837-FJ
  • Maximum Supply Current:
    1.9(Typ) mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4,300 can ship
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
100
$1.157
300
$1.110
500
$1.093
1,000
$1.038
2,500
$1.000
5,000
$0.985
7,500 +
$0.970
Click for Quote
Log in to unlock special pricing