Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP73832T-2ACI/MC

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP T/R
Search Keywords: MCP73832T2ACIMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73832T-2ACI/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Dimension:
    2 x 3 x 0.88 mm
  • Maximum Operating Supply Voltage:
    6 V
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    3.75 V
  • Family:
    MCP73832-2AC
  • Battery Type:
    Li-Ion,Li-Pol
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Power Dissipation:
    N/A
  • Maximum Supply Current:
    1.5 mA
  • Output Current:
    15 to 500 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,600
Ships today, if you order in
Minimum Order:
500
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
500
$0.637
1,000
$0.628
3,300
$0.618
6,600
$0.609
9,900 +
$0.600
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
150