Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP73213-A6X/MF

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube
Search Keywords: MCP73213A6XMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73213-A6X/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Minimum Operating Supply Voltage:
    4.2 V
  • Output Current:
    1000 mA
  • Dimension:
    3 x 3 x 0.881206mmmm
  • Battery Type:
    Li-Ion1205,Li-Pol1205
  • Family:
    MCP73213
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    13 V
  • Mounting:
    Surface Mount
  • Maximum Supply Current:
    0.7(Typ) mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4,080 can ship
Minimum Order:
10
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
10
$1.96
120
$1.79
360
$1.72
600
$1.68
1,080
$1.62
2,520
$1.59
5,040 +
$1.57
Click for Quote
Log in to unlock special pricing