Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP73113-06SI/MF

Microchip Technology

Battery Charger Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Battery Charger Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP Tube
Search Keywords: MCP7311306SIMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73113-06SI/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Maximum Operating Supply Voltage:
    6.5 V
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Supply Current:
    1.5 mA
  • Dimension:
    3 x 3 x 0.88 mm
  • Family:
    MCP73113-06
  • Minimum Operating Supply Voltage:
    4.2 V
  • Mounting:
    Surface Mount
  • Battery Type:
    Li-Ion,Li-Pol
  • Maximum Power Dissipation:
    N/A
  • Output Current:
    60 to 1000 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Ships today, if you order in
Manufacturer Stock:
1,080 can ship
Minimum Order:
120
Order Increment:
120
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
120
$1.122
360
$1.066
600
$1.050
1,080
$1.016
2,520
$0.981
5,040
$0.966
7,560 +
$0.952
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
250