Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube
Search Keywords: MCP6S21IMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6S21-I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Resistance:
    0.0064(Typ)@5.5V MOhm
  • Family:
    MCP6S21
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Voltage:
    0.275@5.5V mV
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    3 x 3 x 0.85 mm
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,300
Can Ship immediately
Manufacturer Stock:
4,800 can ship
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
100
$1.244
300
$1.123
500
$1.112
1,000
$1.101
2,500
$1.090
5,000
$1.079
7,500 +
$1.068
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
5,000
Minimum Order:
250