Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Dual Op Amp - 1MHz GBP - 85uA - 1.8 to 6.0 VDC - -40°C to 125°C - 8-lead SOIC - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Dual Op Amp - 1MHz GBP - 85uA - 1.8 to 6.0 VDC - -40°C to 125°C - 8-lead SOIC - Tape&Reel
Search Keywords: MCP6L02TESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6L02T-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Maximum Operating Supply Voltage:
    6 V
  • Maximum Input Bias Current:
    N/A
  • Maximum Input Offset Current:
    0.000001(Typ)@5V uA
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Family:
    MCP6L02
  • Maximum Input Offset Voltage:
    5@5V mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,600
Ships today, if you order in
Manufacturer Stock:
729,300 can ship
Minimum Order:
3300
Order Increment:
3300
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
3,300
$0.2665
6,600
$0.2602
9,900
$0.2563
13,200
$0.2525
16,500
$0.2487
26,400 +
$0.2450
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
13,200
Minimum Order:
3,300