Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin MSOP Tube
Search Keywords: MCP662EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP662-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MCP662
  • Maximum Input Offset Current:
    0.00001(Typ)@5.5V uA
  • Maximum Input Offset Voltage:
    8@5.5V mV
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Bias Current:
    0.005@5.5V@125C uA
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Dimension:
    3 x 3 x 0.859562mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Manufacturer Stock:
2,800 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
100
$1.22
300
$1.20
500
$1.18
1,000
$1.16
2,500
$1.14
5,000
$1.13
7,500
$1.11
10,000 +
$1.09
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
250