Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SC70 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SC70 - Tape&Reel
Search Keywords: MCP6566TELT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6566T-E/LT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Propagation Delay Time:
    80 ns
  • Manufacturer Type:
    Low Power Comparator
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    2 x 1.25 x 1(Max) mm
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP6566
  • Maximum Input Offset Voltage:
    10@5.5V mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,180
Can Ship immediately
Manufacturer Stock:
36,000 can ship
Minimum Order:
500
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
500
$0.4212
1,000
$0.4159
3,000
$0.4098
6,000
$0.4067
9,000
$0.4036
12,000
$0.4006
15,000
$0.3976
27,000 +
$0.3946
Click for Quote
Log in to unlock special pricing