Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Dual Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead MSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Dual Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead MSOP - Tape&Reel
Search Keywords: MCP6562TEMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6562T-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP6562
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Offset Voltage:
    10@5.5V mV
  • Maximum Power Dissipation:
    N/A
  • Maximum Propagation Delay Time:
    80 ns
  • Manufacturer Type:
    Low Power Comparator
  • Dimension:
    3 x 3 x 0.85 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,775
Ships today, if you order in
Manufacturer Stock:
387,500 can ship
Minimum Order:
500
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
500
$0.559
1,000
$0.550
2,500
$0.542
5,000
$0.534
7,500
$0.526
10,000
$0.518
15,000 +
$0.510
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
15,500
Minimum Order:
100